
* Images are for reference only
SWF1608RF-4R7K
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- SWF1608RF-4R7K
- JLCPCB Part #
- C5441323
- Package
- 0603
- Description
- -40℃~+125℃ 4.7uH@7.9MHz 400mA 970mΩ 0603 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 174
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
100+
$0.0515
300+
$0.0450
1000+
$0.0402
4000+
$0.0364
8000+
$0.0346
Related Products