


HCB3216KF-101T50
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | TAI-TECH | |
| Package | 1206 | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 5A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 20mΩ |

* Images are for reference only
HCB3216KF-101T50
Extended- Manufacturer
- MFR.Part #
- HCB3216KF-101T50
- JLCPCB Part #
- C357011
- Package
- 1206
- Description
- 1 100Ω@100MHz 20mΩ 5A ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HCB3216KF-101T50
Extended- Manufacturer
- MFR.Part #
- HCB3216KF-101T50
- JLCPCB Part #
- C357011
- Package
- 1206
- Description
- 1 100Ω@100MHz 20mΩ 5A ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCB3216KF-101T50 Specifications
HCB3216KF-101T50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | TAI-TECH | |
| Package | 1206 | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 5A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 20mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCB3216KF-101T50. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCB3216KF-101T50 Documents
HCB3216KF-101T50 datasheets or manufacturer documentation.
Datasheet: HCB3216KF-101T50 Datasheet (PDF)
HCB3216KF-101T50 Schematic Symbol & PCB Footprint
The HCB3216KF-101T50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.