
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TAI-TECH | |
| Package | - | |
| Common Mode Rejection Ratio(CMRR) | 20dB | |
| Frequency Range | 50MHz~1.2GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance - Unbalanced/Balanced | 75Ω:75Ω | |
| Insertion Loss (Max) | 1.2dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BCM 2012F2SF-75011-T02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TAI-TECH | |
| Package | - | |
| Common Mode Rejection Ratio(CMRR) | 20dB | |
| Frequency Range | 50MHz~1.2GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance - Unbalanced/Balanced | 75Ω:75Ω | |
| Insertion Loss (Max) | 1.2dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCM 2012F2SF-75011-T02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BCM 2012F2SF-75011-T02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.