
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | Switchcraft | |
| Package | - | |
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating (Max) | 48V | |
| Contact Plating | Tin | |
| Current Rating | 250mA | |
| Contact Material | Brass |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
N113BX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | Switchcraft | |
| Package | - | |
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating (Max) | 48V | |
| Contact Plating | Tin | |
| Current Rating | 250mA | |
| Contact Material | Brass |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N113BX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

N113BX datasheets or manufacturer documentation.
Datasheet: N113BX Datasheet (PDF)
The N113BX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.