
* Images are for reference only
721A
Extended
- Manufacturer
- Switchcraft
- MFR.Part #
- 721A
- JLCPCB Part #
- C3094968
- Package
- Plugin
- Description
- -40℃~+65℃ 2.1mm 30V 5.5mm 5A 插件 DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$5.7101
10+
$4.9219
30+
$4.4410
100+
$4.0373
Related Products