
* Images are for reference only
267S25
Extended
- Manufacturer
- Switchcraft
- MFR.Part #
- 267S25
- JLCPCB Part #
- C4992020
- Package
- -
- Description
- -20℃~+50℃ - Audio Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9997
200+
$3.8705
500+
$3.7336
1000+
$3.6676