
GSEZ8B450
- Manufacturer
- MFR.Part #
- GSEZ8B450
- JLCPCB Part #
- C19841130
- Package
- DFN1006
- Description
- -55℃~+125℃ 1 100nA 19A@8/20us 19V 360W@8/20us 45pF 8V 9V Bidirectional IEC 61000-4-2、IEC 61000-4-4 DFN1006 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | DFN1006 | |
| Operating Temperature | -55℃~+125℃ | |
| Junction Capacitance | 45pF | |
| Peak Pulse Power Dissipation (Ppp) | 360W@8/20us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 19V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 19A@8/20us | |
| Voltage - Breakdown | 9V | |
| Reverse Stand-Off Voltage (Vrwm) | 8V | |
| Reverse Leakage Current (Ir) | 100nA |

* Images are for reference only
GSEZ8B450
Extended- Manufacturer
- MFR.Part #
- GSEZ8B450
- JLCPCB Part #
- C19841130
- Package
- DFN1006
- Description
- -55℃~+125℃ 1 100nA 19A@8/20us 19V 360W@8/20us 45pF 8V 9V Bidirectional IEC 61000-4-2、IEC 61000-4-4 DFN1006 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GSEZ8B450
Extended- Manufacturer
- MFR.Part #
- GSEZ8B450
- JLCPCB Part #
- C19841130
- Package
- DFN1006
- Description
- -55℃~+125℃ 1 100nA 19A@8/20us 19V 360W@8/20us 45pF 8V 9V Bidirectional IEC 61000-4-2、IEC 61000-4-4 DFN1006 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GSEZ8B450 Specifications
GSEZ8B450 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | DFN1006 | |
| Operating Temperature | -55℃~+125℃ | |
| Junction Capacitance | 45pF | |
| Peak Pulse Power Dissipation (Ppp) | 360W@8/20us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 19V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 19A@8/20us | |
| Voltage - Breakdown | 9V | |
| Reverse Stand-Off Voltage (Vrwm) | 8V | |
| Reverse Leakage Current (Ir) | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSEZ8B450. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GSEZ8B450 Documents
GSEZ8B450 datasheets or manufacturer documentation.
Datasheet: GSEZ8B450 Datasheet (PDF)
GSEZ8B450 Schematic Symbol & PCB Footprint
The GSEZ8B450 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.