
* Images are for reference only
GSEC12B006
Extended
- Manufacturer
- Suzhou Good-Ark Elec
- MFR.Part #
- GSEC12B006
- JLCPCB Part #
- C19841103
- Package
- SOD-323
- Description
- 0.6pF 100nA 12A@8/20us 12V 13.5V 20V 550W@8/20us IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 138
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0653
200+
$0.0261
500+
$0.0252
1000+
$0.0248
Related Products