
* Images are for reference only
GSB0530WS
Extended
- Manufacturer
- Suzhou Good-Ark Elec
- MFR.Part #
- GSB0530WS
- JLCPCB Part #
- C19840811
- Package
- SOD-323
- Description
- 1 Independent 30V 450mV@500mA 5.5A 500mA 500uA@30V SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 654
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
200+
$0.0141
500+
$0.0137
1000+
$0.0134
Related Products