
* Images are for reference only
SC2512F7502F1WNKH
Extended
- Manufacturer
- Sunway
- MFR.Part #
- SC2512F7502F1WNKH
- JLCPCB Part #
- C5356254
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 75kΩ Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.0267
200+
$0.0208
600+
$0.0176
4000+
$0.0156
8000+
$0.0139
20000+
$0.0130
Related Products