SC1210J2000F1CNRH - 1
SC1210J2000F1CNRH - 2
SC1210J2000F1CNRH - 3
SC1210J2000F1CNRH - 4
Extended1/4
* Images are for reference only

SC1210J2000F1CNRH

Attributes
Value
Manufacturer
MFR.Part #
SC1210J2000F1CNRH
JLCPCB Part #
C3152372
Package
1210
Description
200Ω ±100ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSunway
Package1210
Resistance200Ω
Tolerance±5%
Temperature Coefficient±100ppm/℃