This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SC0805J3R00G4ANRH

Extended
Manufacturer
Sunway
MFR.Part #
SC0805J3R00G4ANRH
JLCPCB Part #
C5356355
Package
0805
Description
-55℃~+155℃ 125mW 150V 3Ω Thick Film Resistor ±200ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 317

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 309

In-stock Item Pricing

Qty Unit Price
1+ $0.0008

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons