
* Images are for reference only
SC0805F3R60G4ANRH
Extended
- Manufacturer
- Sunway
- MFR.Part #
- SC0805F3R60G4ANRH
- JLCPCB Part #
- C5356203
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 3.6Ω Thick Film Resistor ±1% ±200ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$0.0032
1000+
$0.0024
5000+
$0.0020
10000+
$0.0018
50000+
$0.0016
Related Products