
* Images are for reference only
SLW8065S1R0MST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW8065S1R0MST
- JLCPCB Part #
- C49383449
- Package
- SMD,8x8mm
- Description
- 11mΩ 1uH 20A 7A ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1947
50+
$0.1549
150+
$0.1379
700+
$0.1166
2800+
$0.1073
4900+
$0.1015
Related Products