



SWPA8065S150MT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sunlord | |
| Package | SMD,8x8mm | |
| Current - Saturation(Isat) | 5.7A | |
| Inductance | 15uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 3.25A | |
| DC Resistance(DCR) | 0.044mΩ |

* Images are for reference only
SWPA8065S150MT
Extended- Manufacturer
- MFR.Part #
- SWPA8065S150MT
- JLCPCB Part #
- C279918
- Package
- SMD,8x8mm
- Description
- 0.044mΩ 15uH 3.25A 5.7A Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SWPA8065S150MT
Extended- Manufacturer
- MFR.Part #
- SWPA8065S150MT
- JLCPCB Part #
- C279918
- Package
- SMD,8x8mm
- Description
- 0.044mΩ 15uH 3.25A 5.7A Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SWPA8065S150MT Specifications
SWPA8065S150MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sunlord | |
| Package | SMD,8x8mm | |
| Current - Saturation(Isat) | 5.7A | |
| Inductance | 15uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 3.25A | |
| DC Resistance(DCR) | 0.044mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SWPA8065S150MT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SWPA8065S150MT Documents
SWPA8065S150MT datasheets or manufacturer documentation.
Datasheet: SWPA8065S150MT Datasheet (PDF)
SWPA8065S150MT Schematic Symbol & PCB Footprint
The SWPA8065S150MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.