
* Images are for reference only
SWPA6028S3R6NT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA6028S3R6NT
- JLCPCB Part #
- C7022052
- Package
- SMD,6x6mm
- Description
- 3.2A 3.6uH 35mΩ ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1000
200+
$0.4391
500+
$0.4246
1000+
$0.4181
Related Products