CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL3216CR27JSTF
SDWL3216CR27JSTF - 1
SDWL3216CR27JSTF - 2
SDWL3216CR27JSTF - 3
Extended1/3
* Images are for reference only

SDWL3216CR27JSTF

Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDWL3216CR27JSTF
JLCPCB Part #
C709622
Package
1206
Description
270nH 50@300MHz 560mΩ 630mA 730MHz ±5% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package1206
Inductance270nH
Q @ Frequency50@300MHz
Frequency - Self Resonant730MHz
Tolerance±5%
Current Rating630mA
DC Resistance(DCR)560mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL3216CR27JSTF
SDWL3216CR27JSTF

* Images are for reference only

SDWL3216CR27JSTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDWL3216CR27JSTF
JLCPCB Part #
C709622
Package
1206
Description
270nH 50@300MHz 560mΩ 630mA 730MHz ±5% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL3216CR27JSTF

* Images are for reference only

SDWL3216CR27JSTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDWL3216CR27JSTF
JLCPCB Part #
C709622
Package
1206
Description
270nH 50@300MHz 560mΩ 630mA 730MHz ±5% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL3216CR27JSTF Specifications

SDWL3216CR27JSTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package1206
Inductance270nH
Q @ Frequency50@300MHz
Frequency - Self Resonant730MHz
Tolerance±5%
Current Rating630mA
DC Resistance(DCR)560mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDWL3216CR27JSTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDWL3216CR27JSTF Documents

SDWL3216CR27JSTF datasheets or manufacturer documentation.

Datasheet: SDWL3216CR27JSTF Datasheet (PDF)

SDWL3216CR27JSTF Schematic Symbol & PCB Footprint

The SDWL3216CR27JSTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.