
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Sunlord | |
| Package | 2220 | |
| Varistor Voltage | 42V | |
| Energy | 2.6J | |
| Clamping Voltage | 70V | |
| Maximum AC Volts | 21.3V | |
| Maximum DC Volts | 30V | |
| Peak Current | 1.2kA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDVL5650SD300PTHS122 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Sunlord | |
| Package | 2220 | |
| Varistor Voltage | 42V | |
| Energy | 2.6J | |
| Clamping Voltage | 70V | |
| Maximum AC Volts | 21.3V | |
| Maximum DC Volts | 30V | |
| Peak Current | 1.2kA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDVL5650SD300PTHS122. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SDVL5650SD300PTHS122 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.