CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SDV2012A5R5C202NPTF
SDV2012A5R5C202NPTF
Extended
* Images are for reference only

SDV2012A5R5C202NPTF

Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDV2012A5R5C202NPTF
JLCPCB Part #
C5886206
Package
0805
Description
12V 150A 2nF@1MHz 400mJ 4V 5.5V 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSunlord
Package0805
Varistor Voltage12V
Energy400mJ
Maximum AC Volts4V
Capacitance2nF@1MHz
Maximum DC Volts5.5V
Peak Current150A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SDV2012A5R5C202NPTF
SDV2012A5R5C202NPTF

* Images are for reference only

SDV2012A5R5C202NPTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDV2012A5R5C202NPTF
JLCPCB Part #
C5886206
Package
0805
Description
12V 150A 2nF@1MHz 400mJ 4V 5.5V 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDV2012A5R5C202NPTF

* Images are for reference only

SDV2012A5R5C202NPTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDV2012A5R5C202NPTF
JLCPCB Part #
C5886206
Package
0805
Description
12V 150A 2nF@1MHz 400mJ 4V 5.5V 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDV2012A5R5C202NPTF Specifications

SDV2012A5R5C202NPTF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSunlord
Package0805
Varistor Voltage12V
Energy400mJ
Maximum AC Volts4V
Capacitance2nF@1MHz
Maximum DC Volts5.5V
Peak Current150A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDV2012A5R5C202NPTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDV2012A5R5C202NPTF Schematic Symbol & PCB Footprint

The SDV2012A5R5C202NPTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.