
* Images are for reference only
SDNT1005X103H4050FTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDNT1005X103H4050FTF
- JLCPCB Part #
- C17347705
- Package
- 0402
- Description
- -55℃~+125℃ 100mW 10kΩ 4050K ±1% ±3% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1130
200+
$0.0451
500+
$0.0436
1000+
$0.0428
Related Products