CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDCL0603Q3N9CT02B03
SDCL0603Q3N9CT02B03 - 1
SDCL0603Q3N9CT02B03 - 2
SDCL0603Q3N9CT02B03 - 3
SDCL0603Q3N9CT02B03 - 4
Extended1/4
* Images are for reference only

SDCL0603Q3N9CT02B03

Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDCL0603Q3N9CT02B03
JLCPCB Part #
C918993
Package
0201
Description
13@500MHz 3.9nH 300mΩ 400mA 7.4GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0201
Inductance3.9nH
TypeMultilayer inductor
Q @ Frequency13@500MHz
Frequency - Self Resonant7.4GHz
Current Rating400mA
DC Resistance(DCR)300mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDCL0603Q3N9CT02B03
SDCL0603Q3N9CT02B03

* Images are for reference only

SDCL0603Q3N9CT02B03

Extended
Manufacturer

Sunlord

MFR.Part #
SDCL0603Q3N9CT02B03
JLCPCB Part #
C918993
Package
0201
Description
13@500MHz 3.9nH 300mΩ 400mA 7.4GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDCL0603Q3N9CT02B03

* Images are for reference only

SDCL0603Q3N9CT02B03

Extended
Manufacturer

Sunlord

MFR.Part #
SDCL0603Q3N9CT02B03
JLCPCB Part #
C918993
Package
0201
Description
13@500MHz 3.9nH 300mΩ 400mA 7.4GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDCL0603Q3N9CT02B03 Specifications

SDCL0603Q3N9CT02B03 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0201
Inductance3.9nH
TypeMultilayer inductor
Q @ Frequency13@500MHz
Frequency - Self Resonant7.4GHz
Current Rating400mA
DC Resistance(DCR)300mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDCL0603Q3N9CT02B03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDCL0603Q3N9CT02B03 Documents

SDCL0603Q3N9CT02B03 datasheets or manufacturer documentation.

Datasheet: SDCL0603Q3N9CT02B03 Datasheet (PDF)

SDCL0603Q3N9CT02B03 Schematic Symbol & PCB Footprint

The SDCL0603Q3N9CT02B03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.