
PZ0603U102-R20TF
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Sunlord | |
| Package | 0201 | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 1.25Ω |

* Images are for reference only
PZ0603U102-R20TF
Extended- Manufacturer
- MFR.Part #
- PZ0603U102-R20TF
- JLCPCB Part #
- C5848437
- Package
- 0201
- Description
- 1 1.25Ω 1kΩ@100MHz 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PZ0603U102-R20TF
Extended- Manufacturer
- MFR.Part #
- PZ0603U102-R20TF
- JLCPCB Part #
- C5848437
- Package
- 0201
- Description
- 1 1.25Ω 1kΩ@100MHz 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PZ0603U102-R20TF Specifications
PZ0603U102-R20TF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Sunlord | |
| Package | 0201 | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 1.25Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PZ0603U102-R20TF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PZ0603U102-R20TF Schematic Symbol & PCB Footprint
The PZ0603U102-R20TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.