CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MWSD1608C2N7CT
MWSD1608C2N7CT - 1
MWSD1608C2N7CT - 2
MWSD1608C2N7CT - 3
Extended1/3
* Images are for reference only

MWSD1608C2N7CT

Attributes
Value
Manufacturer
Sunlord
MFR.Part #
MWSD1608C2N7CT
JLCPCB Part #
C17702795
Package
0603
Description
1A 2.7nH 25@250MHz 43mΩ 6GHz Wire-wound chip inductor 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance2.7nH
TypeWire-wound chip inductor
Q @ Frequency25@250MHz
Frequency - Self Resonant6GHz
Current Rating1A
DC Resistance(DCR)43mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MWSD1608C2N7CT
MWSD1608C2N7CT

* Images are for reference only

MWSD1608C2N7CT

Extended
Manufacturer

Sunlord

MFR.Part #
MWSD1608C2N7CT
JLCPCB Part #
C17702795
Package
0603
Description
1A 2.7nH 25@250MHz 43mΩ 6GHz Wire-wound chip inductor 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWSD1608C2N7CT

* Images are for reference only

MWSD1608C2N7CT

Extended
Manufacturer

Sunlord

MFR.Part #
MWSD1608C2N7CT
JLCPCB Part #
C17702795
Package
0603
Description
1A 2.7nH 25@250MHz 43mΩ 6GHz Wire-wound chip inductor 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWSD1608C2N7CT Specifications

MWSD1608C2N7CT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance2.7nH
TypeWire-wound chip inductor
Q @ Frequency25@250MHz
Frequency - Self Resonant6GHz
Current Rating1A
DC Resistance(DCR)43mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWSD1608C2N7CT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MWSD1608C2N7CT Documents

MWSD1608C2N7CT datasheets or manufacturer documentation.

Datasheet: MWSD1608C2N7CT Datasheet (PDF)

MWSD1608C2N7CT Schematic Symbol & PCB Footprint

The MWSD1608C2N7CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.