
HQ0603Q2N4CT01
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0201 | |
| Inductance | 2.4nH | |
| Q @ Frequency | 20@500MHz | |
| Frequency - Self Resonant | 9GHz | |
| Current Rating | 600mA | |
| DC Resistance(DCR) | 120mΩ |

* Images are for reference only
HQ0603Q2N4CT01
Extended- Manufacturer
- MFR.Part #
- HQ0603Q2N4CT01
- JLCPCB Part #
- C7286050
- Package
- 0201
- Description
- 120mΩ 2.4nH 20@500MHz 600mA 9GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HQ0603Q2N4CT01
Extended- Manufacturer
- MFR.Part #
- HQ0603Q2N4CT01
- JLCPCB Part #
- C7286050
- Package
- 0201
- Description
- 120mΩ 2.4nH 20@500MHz 600mA 9GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HQ0603Q2N4CT01 Specifications
HQ0603Q2N4CT01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0201 | |
| Inductance | 2.4nH | |
| Q @ Frequency | 20@500MHz | |
| Frequency - Self Resonant | 9GHz | |
| Current Rating | 600mA | |
| DC Resistance(DCR) | 120mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HQ0603Q2N4CT01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HQ0603Q2N4CT01 Documents
HQ0603Q2N4CT01 datasheets or manufacturer documentation.
Datasheet: HQ0603Q2N4CT01 Datasheet (PDF)
HQ0603Q2N4CT01 Schematic Symbol & PCB Footprint
The HQ0603Q2N4CT01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.