CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ASDCL1608C6N8JTDF
ASDCL1608C6N8JTDF - 1
ASDCL1608C6N8JTDF - 2
ASDCL1608C6N8JTDF - 3
Extended1/3
* Images are for reference only

ASDCL1608C6N8JTDF

Attributes
Value
Manufacturer
Sunlord
MFR.Part #
ASDCL1608C6N8JTDF
JLCPCB Part #
C2846494
Package
0603
Description
10@100MHz 300mΩ 500mA 5GHz 6.8nH AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance6.8nH
Q @ Frequency10@100MHz
Frequency - Self Resonant5GHz
Tolerance±5%
Current Rating500mA
DC Resistance(DCR)300mΩ
RatingsAEC-Q200
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ASDCL1608C6N8JTDF
ASDCL1608C6N8JTDF

* Images are for reference only

ASDCL1608C6N8JTDF

Extended
Manufacturer

Sunlord

MFR.Part #
ASDCL1608C6N8JTDF
JLCPCB Part #
C2846494
Package
0603
Description
10@100MHz 300mΩ 500mA 5GHz 6.8nH AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASDCL1608C6N8JTDF

* Images are for reference only

ASDCL1608C6N8JTDF

Extended
Manufacturer

Sunlord

MFR.Part #
ASDCL1608C6N8JTDF
JLCPCB Part #
C2846494
Package
0603
Description
10@100MHz 300mΩ 500mA 5GHz 6.8nH AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASDCL1608C6N8JTDF Specifications

ASDCL1608C6N8JTDF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance6.8nH
Q @ Frequency10@100MHz
Frequency - Self Resonant5GHz
Tolerance±5%
Current Rating500mA
DC Resistance(DCR)300mΩ
RatingsAEC-Q200
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASDCL1608C6N8JTDF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASDCL1608C6N8JTDF Documents

ASDCL1608C6N8JTDF datasheets or manufacturer documentation.

Datasheet: ASDCL1608C6N8JTDF Datasheet (PDF)

ASDCL1608C6N8JTDF Schematic Symbol & PCB Footprint

The ASDCL1608C6N8JTDF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.