CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ASDCL1608C12NJTDF
ASDCL1608C12NJTDF - 1
ASDCL1608C12NJTDF - 2
ASDCL1608C12NJTDF - 3
Extended1/3
* Images are for reference only

ASDCL1608C12NJTDF

Attributes
Value
Manufacturer
Sunlord
MFR.Part #
ASDCL1608C12NJTDF
JLCPCB Part #
C2846497
Package
0603
Description
12@100MHz 12nH 300mA 3GHz 450mΩ AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance12nH
Q @ Frequency12@100MHz
Frequency - Self Resonant3GHz
Tolerance±5%
Current Rating300mA
DC Resistance(DCR)450mΩ
RatingsAEC-Q200
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ASDCL1608C12NJTDF
ASDCL1608C12NJTDF

* Images are for reference only

ASDCL1608C12NJTDF

Extended
Manufacturer

Sunlord

MFR.Part #
ASDCL1608C12NJTDF
JLCPCB Part #
C2846497
Package
0603
Description
12@100MHz 12nH 300mA 3GHz 450mΩ AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASDCL1608C12NJTDF

* Images are for reference only

ASDCL1608C12NJTDF

Extended
Manufacturer

Sunlord

MFR.Part #
ASDCL1608C12NJTDF
JLCPCB Part #
C2846497
Package
0603
Description
12@100MHz 12nH 300mA 3GHz 450mΩ AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASDCL1608C12NJTDF Specifications

ASDCL1608C12NJTDF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance12nH
Q @ Frequency12@100MHz
Frequency - Self Resonant3GHz
Tolerance±5%
Current Rating300mA
DC Resistance(DCR)450mΩ
RatingsAEC-Q200
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASDCL1608C12NJTDF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASDCL1608C12NJTDF Documents

ASDCL1608C12NJTDF datasheets or manufacturer documentation.

Datasheet: ASDCL1608C12NJTDF Datasheet (PDF)

ASDCL1608C12NJTDF Schematic Symbol & PCB Footprint

The ASDCL1608C12NJTDF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.