


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Sunlord | |
| Package | 1210 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage Rating - DC | 80V | |
| Insulation Resistance(IR) | 10MΩ | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 500mΩ | |
| Inductance @ Frequency | 22uH@100kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMCW3225B-2-220T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Sunlord | |
| Package | 1210 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage Rating - DC | 80V | |
| Insulation Resistance(IR) | 10MΩ | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 500mΩ | |
| Inductance @ Frequency | 22uH@100kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMCW3225B-2-220T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMCW3225B-2-220T datasheets or manufacturer documentation.
Datasheet: AMCW3225B-2-220T Datasheet (PDF)
The AMCW3225B-2-220T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.