



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/V/F and F/V Converters | |
| Manufacturer | Sungine | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Conversion Type VF/FV | V/F | |
| Vos - Input Offset Voltage | 4mV、14mV | |
| Voltage - Supply | 4V~40V | |
| Input Offset Current(Ios) | 8nA | |
| Temperature Stability | 150ppm/℃ | |
| Frequency | 100kHz | |
| Features | 内部基准源、过载保护、满量程频率可调 | |
| Ib - Input Bias Current | 80nA | |
| Pd - Power Dissipation | 15mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM331D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/V/F and F/V Converters | |
| Manufacturer | Sungine | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Conversion Type VF/FV | V/F | |
| Vos - Input Offset Voltage | 4mV、14mV | |
| Voltage - Supply | 4V~40V | |
| Input Offset Current(Ios) | 8nA | |
| Temperature Stability | 150ppm/℃ | |
| Frequency | 100kHz | |
| Features | 内部基准源、过载保护、满量程频率可调 | |
| Ib - Input Bias Current | 80nA | |
| Pd - Power Dissipation | 15mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM331D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM331D datasheets or manufacturer documentation.
Datasheet: LM331D Datasheet (PDF)
The LM331D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.