CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. GC7107CF
GC7107CF - 1
GC7107CF - 2
GC7107CF - 3
Extended1/3
* Images are for reference only

GC7107CF

Attributes
Value
Manufacturer
Sungine
MFR.Part #
GC7107CF
JLCPCB Part #
C5274761
Package
LQFP-44(10x10)
Description
0℃~+70℃ Yes 自动校准、输入缓冲器、双极性电源 LQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerSungine
PackageLQFP-44(10x10)
Operating Temperature0℃~+70℃
Features自动校准、输入缓冲器、双极性电源
differential inputYes
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. GC7107CF
GC7107CF

* Images are for reference only

GC7107CF

Extended
Manufacturer

Sungine

MFR.Part #
GC7107CF
JLCPCB Part #
C5274761
Package
LQFP-44(10x10)
Description
0℃~+70℃ Yes 自动校准、输入缓冲器、双极性电源 LQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC7107CF

* Images are for reference only

GC7107CF

Extended
Manufacturer

Sungine

MFR.Part #
GC7107CF
JLCPCB Part #
C5274761
Package
LQFP-44(10x10)
Description
0℃~+70℃ Yes 自动校准、输入缓冲器、双极性电源 LQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC7107CF Specifications

GC7107CF technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerSungine
PackageLQFP-44(10x10)
Operating Temperature0℃~+70℃
Features自动校准、输入缓冲器、双极性电源
differential inputYes
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC7107CF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC7107CF Documents

GC7107CF datasheets or manufacturer documentation.

Datasheet: GC7107CF Datasheet (PDF)

GC7107CF Schematic Symbol & PCB Footprint

The GC7107CF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.