
XTHI30BF850
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | SunLED | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Radiant Intensity | 15mW/sr@IF=50mA | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.4V |

* Images are for reference only
XTHI30BF850
Extended- Manufacturer
- MFR.Part #
- XTHI30BF850
- JLCPCB Part #
- C6758820
- Package
- Plugin
- Description
- -40℃~+85℃ 1.4V 15mW/sr@IF=50mA 850nm Plugin Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XTHI30BF850
Extended- Manufacturer
- MFR.Part #
- XTHI30BF850
- JLCPCB Part #
- C6758820
- Package
- Plugin
- Description
- -40℃~+85℃ 1.4V 15mW/sr@IF=50mA 850nm Plugin Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XTHI30BF850 Specifications
XTHI30BF850 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | SunLED | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Radiant Intensity | 15mW/sr@IF=50mA | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTHI30BF850. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XTHI30BF850 Documents
XTHI30BF850 datasheets or manufacturer documentation.
Datasheet: XTHI30BF850 Datasheet (PDF)
XTHI30BF850 Schematic Symbol & PCB Footprint
The XTHI30BF850 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.