
* Images are for reference only
XSCWD43MB
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XSCWD43MB
- JLCPCB Part #
- C7416609
- Package
- Plugin,3x3mm
- Description
- 110° 138mcd 20mA 3.3V White White Lens 插件,3x3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5420
200+
$0.2171
500+
$0.2091
1000+
$0.2059