
XLVG11D14V
- Manufacturer
- MFR.Part #
- XLVG11D14V
- JLCPCB Part #
- C6758166
- Package
- Plugin
- Description
- -40℃~+70℃ 10.5mA 14V 40° 570nm 574nm 59mcd Emerald Green Green Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Wavelength - Dominant | 570nm | |
| Viewing Angle | 40° | |
| Forward Current | 10.5mA | |
| Luminous Intensity | 59mcd | |
| Illumination Color | Emerald Green | |
| Lens Color | Green Lens | |
| Voltage - Forward(Vf) | 14V | |
| Peak Wavelength | 574nm |

* Images are for reference only
XLVG11D14V
Extended- Manufacturer
- MFR.Part #
- XLVG11D14V
- JLCPCB Part #
- C6758166
- Package
- Plugin
- Description
- -40℃~+70℃ 10.5mA 14V 40° 570nm 574nm 59mcd Emerald Green Green Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XLVG11D14V
Extended- Manufacturer
- MFR.Part #
- XLVG11D14V
- JLCPCB Part #
- C6758166
- Package
- Plugin
- Description
- -40℃~+70℃ 10.5mA 14V 40° 570nm 574nm 59mcd Emerald Green Green Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XLVG11D14V Specifications
XLVG11D14V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Wavelength - Dominant | 570nm | |
| Viewing Angle | 40° | |
| Forward Current | 10.5mA | |
| Luminous Intensity | 59mcd | |
| Illumination Color | Emerald Green | |
| Lens Color | Green Lens | |
| Voltage - Forward(Vf) | 14V | |
| Peak Wavelength | 574nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XLVG11D14V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XLVG11D14V Documents
XLVG11D14V datasheets or manufacturer documentation.
Datasheet: XLVG11D14V Datasheet (PDF)
XLVG11D14V Schematic Symbol & PCB Footprint
The XLVG11D14V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.