
XLMDKVG59MCA
- Manufacturer
- MFR.Part #
- XLMDKVG59MCA
- JLCPCB Part #
- C6336847
- Package
- Plugin
- Description
- -40℃~+85℃ 1.95V、2.1V 19mcd、39mcd 20mA 570nm、630nm 574nm、645nm 60° 75mW Common Anode Red, Emerald Green White Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 570nm、630nm | |
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Luminous Intensity | 19mcd、39mcd | |
| Power(Watts) | 75mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | White Lens | |
| Peak Wavelength | 574nm、645nm | |
| Voltage - Forward(Vf) | 1.95V、2.1V |

* Images are for reference only
XLMDKVG59MCA
Extended- Manufacturer
- MFR.Part #
- XLMDKVG59MCA
- JLCPCB Part #
- C6336847
- Package
- Plugin
- Description
- -40℃~+85℃ 1.95V、2.1V 19mcd、39mcd 20mA 570nm、630nm 574nm、645nm 60° 75mW Common Anode Red, Emerald Green White Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XLMDKVG59MCA
Extended- Manufacturer
- MFR.Part #
- XLMDKVG59MCA
- JLCPCB Part #
- C6336847
- Package
- Plugin
- Description
- -40℃~+85℃ 1.95V、2.1V 19mcd、39mcd 20mA 570nm、630nm 574nm、645nm 60° 75mW Common Anode Red, Emerald Green White Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XLMDKVG59MCA Specifications
XLMDKVG59MCA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 570nm、630nm | |
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Luminous Intensity | 19mcd、39mcd | |
| Power(Watts) | 75mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | White Lens | |
| Peak Wavelength | 574nm、645nm | |
| Voltage - Forward(Vf) | 1.95V、2.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XLMDKVG59MCA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XLMDKVG59MCA Documents
XLMDKVG59MCA datasheets or manufacturer documentation.
Datasheet: XLMDKVG59MCA Datasheet (PDF)
XLMDKVG59MCA Schematic Symbol & PCB Footprint
The XLMDKVG59MCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.