
XLFBB20W
- Manufacturer
- MFR.Part #
- XLFBB20W
- JLCPCB Part #
- C6758072
- Package
- Plugin
- Description
- -40℃~+85℃ 2.19cd 20mA 3.3V 30°、70° 465nm 470nm Blue Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 470nm | |
| Viewing Angle | 30°、70° | |
| Forward Current | 20mA | |
| Luminous Intensity | 2.19cd | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 465nm | |
| Voltage - Forward(Vf) | 3.3V |

* Images are for reference only
XLFBB20W
Extended- Manufacturer
- MFR.Part #
- XLFBB20W
- JLCPCB Part #
- C6758072
- Package
- Plugin
- Description
- -40℃~+85℃ 2.19cd 20mA 3.3V 30°、70° 465nm 470nm Blue Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XLFBB20W
Extended- Manufacturer
- MFR.Part #
- XLFBB20W
- JLCPCB Part #
- C6758072
- Package
- Plugin
- Description
- -40℃~+85℃ 2.19cd 20mA 3.3V 30°、70° 465nm 470nm Blue Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XLFBB20W Specifications
XLFBB20W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 470nm | |
| Viewing Angle | 30°、70° | |
| Forward Current | 20mA | |
| Luminous Intensity | 2.19cd | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 465nm | |
| Voltage - Forward(Vf) | 3.3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XLFBB20W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XLFBB20W Documents
XLFBB20W datasheets or manufacturer documentation.
Datasheet: XLFBB20W Datasheet (PDF)
XLFBB20W Schematic Symbol & PCB Footprint
The XLFBB20W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.