
* Images are for reference only
XCMDK11D
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XCMDK11D
- JLCPCB Part #
- C6938310
- Package
- Plugin,D=2.9mm
- Description
- 1.75V 2mA 50° 630nm 645nm 79mcd Red Red Lens 插件,D=2.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1895
200+
$0.0757
500+
$0.0732
1000+
$0.0719