
M8GNP-472
- Manufacturer
- MFR.Part #
- M8GNP-472
- JLCPCB Part #
- C19730587
- Package
- -
- Description
- 100@100kHz 11mm 4.7mH ±6% - Adjustable Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Sumida | |
| Package | - | |
| Inductance | 4.7mH | |
| Q @ Frequency | 100@100kHz | |
| Tolerance | ±6% | |
| Height | 11mm |

* Images are for reference only
M8GNP-472
Extended- Manufacturer
- MFR.Part #
- M8GNP-472
- JLCPCB Part #
- C19730587
- Package
- -
- Description
- 100@100kHz 11mm 4.7mH ±6% - Adjustable Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M8GNP-472
Extended- Manufacturer
- MFR.Part #
- M8GNP-472
- JLCPCB Part #
- C19730587
- Package
- -
- Description
- 100@100kHz 11mm 4.7mH ±6% - Adjustable Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M8GNP-472 Specifications
M8GNP-472 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Sumida | |
| Package | - | |
| Inductance | 4.7mH | |
| Q @ Frequency | 100@100kHz | |
| Tolerance | ±6% | |
| Height | 11mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M8GNP-472. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M8GNP-472 Schematic Symbol & PCB Footprint
The M8GNP-472 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.