
CR54NP-121KC
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,5.8x5.3mm | |
| Inductance | 120uH | |
| Tolerance | ±10% | |
| Current Rating | 480mA | |
| DC Resistance(DCR) | 930mΩ |

* Images are for reference only
CR54NP-121KC
Extended- Manufacturer
- MFR.Part #
- CR54NP-121KC
- JLCPCB Part #
- C5972738
- Package
- SMD,5.8x5.3mm
- Description
- 120uH 480mA 930mΩ ±10% SMD,5.8x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CR54NP-121KC
Extended- Manufacturer
- MFR.Part #
- CR54NP-121KC
- JLCPCB Part #
- C5972738
- Package
- SMD,5.8x5.3mm
- Description
- 120uH 480mA 930mΩ ±10% SMD,5.8x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CR54NP-121KC Specifications
CR54NP-121KC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,5.8x5.3mm | |
| Inductance | 120uH | |
| Tolerance | ±10% | |
| Current Rating | 480mA | |
| DC Resistance(DCR) | 930mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CR54NP-121KC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CR54NP-121KC Documents
CR54NP-121KC datasheets or manufacturer documentation.
Datasheet: CR54NP-121KC Datasheet (PDF)
CR54NP-121KC Schematic Symbol & PCB Footprint
The CR54NP-121KC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.