
* Images are for reference only
CPFC54-222C
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CPFC54-222C
- JLCPCB Part #
- C2984651
- Package
- SMD-4P,9.5x5.7mm
- Description
- 2 2.2mH@100kHz 250mΩ 400mA 750V SMD-4P,9.5x5.7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 324
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 322
In-stock Item Pricing
Qty Unit Price
1+
$0.8968
10+
$0.7310
30+
$0.6489
100+
$0.5668
500+
$0.4959
1000+
$0.4702
Related Products