
CDRH5D28-180NC
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,5.7x5.7mm | |
| Inductance | 18uH | |
| Tolerance | ±30% |

* Images are for reference only
CDRH5D28-180NC
Extended- Manufacturer
- MFR.Part #
- CDRH5D28-180NC
- JLCPCB Part #
- C19572111
- Package
- SMD,5.7x5.7mm
- Description
- 18uH ±30% SMD,5.7x5.7mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CDRH5D28-180NC
Extended- Manufacturer
- MFR.Part #
- CDRH5D28-180NC
- JLCPCB Part #
- C19572111
- Package
- SMD,5.7x5.7mm
- Description
- 18uH ±30% SMD,5.7x5.7mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDRH5D28-180NC Specifications
CDRH5D28-180NC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,5.7x5.7mm | |
| Inductance | 18uH | |
| Tolerance | ±30% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDRH5D28-180NC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDRH5D28-180NC Documents
CDRH5D28-180NC datasheets or manufacturer documentation.
Datasheet: CDRH5D28-180NC Datasheet (PDF)
CDRH5D28-180NC Schematic Symbol & PCB Footprint
The CDRH5D28-180NC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.