
CDRH4D28CNP-150PC
- Manufacturer
- MFR.Part #
- CDRH4D28CNP-150PC
- JLCPCB Part #
- C17559287
- Package
- SMD,4.9x4.9mm
- Description
- 1.05A 137mΩ 15uH ±25% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,4.9x4.9mm | |
| Inductance | 15uH | |
| Tolerance | ±25% | |
| Current Rating | 1.05A | |
| DC Resistance(DCR) | 137mΩ |

* Images are for reference only
CDRH4D28CNP-150PC
Extended- Manufacturer
- MFR.Part #
- CDRH4D28CNP-150PC
- JLCPCB Part #
- C17559287
- Package
- SMD,4.9x4.9mm
- Description
- 1.05A 137mΩ 15uH ±25% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CDRH4D28CNP-150PC
Extended- Manufacturer
- MFR.Part #
- CDRH4D28CNP-150PC
- JLCPCB Part #
- C17559287
- Package
- SMD,4.9x4.9mm
- Description
- 1.05A 137mΩ 15uH ±25% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDRH4D28CNP-150PC Specifications
CDRH4D28CNP-150PC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,4.9x4.9mm | |
| Inductance | 15uH | |
| Tolerance | ±25% | |
| Current Rating | 1.05A | |
| DC Resistance(DCR) | 137mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDRH4D28CNP-150PC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDRH4D28CNP-150PC Documents
CDRH4D28CNP-150PC datasheets or manufacturer documentation.
Datasheet: CDRH4D28CNP-150PC Datasheet (PDF)
CDRH4D28CNP-150PC Schematic Symbol & PCB Footprint
The CDRH4D28CNP-150PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.