
CDRH3D11HPNP-1R2NC
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | 1515 | |
| Current - Saturation(Isat) | 2A | |
| Inductance | 1.2uH | |
| Tolerance | ±25% | |
| Current Rating | 1.7A | |
| DC Resistance(DCR) | 82mΩ |

* Images are for reference only
CDRH3D11HPNP-1R2NC
Extended- Manufacturer
- MFR.Part #
- CDRH3D11HPNP-1R2NC
- JLCPCB Part #
- C17418222
- Package
- 1515
- Description
- 1.2uH 1.7A 2A 82mΩ ±25% 1515 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CDRH3D11HPNP-1R2NC
Extended- Manufacturer
- MFR.Part #
- CDRH3D11HPNP-1R2NC
- JLCPCB Part #
- C17418222
- Package
- 1515
- Description
- 1.2uH 1.7A 2A 82mΩ ±25% 1515 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDRH3D11HPNP-1R2NC Specifications
CDRH3D11HPNP-1R2NC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | 1515 | |
| Current - Saturation(Isat) | 2A | |
| Inductance | 1.2uH | |
| Tolerance | ±25% | |
| Current Rating | 1.7A | |
| DC Resistance(DCR) | 82mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDRH3D11HPNP-1R2NC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDRH3D11HPNP-1R2NC Documents
CDRH3D11HPNP-1R2NC datasheets or manufacturer documentation.
Datasheet: CDRH3D11HPNP-1R2NC Datasheet (PDF)
CDRH3D11HPNP-1R2NC Schematic Symbol & PCB Footprint
The CDRH3D11HPNP-1R2NC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.