
CDRH125-3R1NC
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-4P,12x12mm | |
| Inductance | 3.1uH | |
| Tolerance | -20%~+30% |

* Images are for reference only
CDRH125-3R1NC
Extended- Manufacturer
- MFR.Part #
- CDRH125-3R1NC
- JLCPCB Part #
- C19564831
- Package
- SMD-4P,12x12mm
- Description
- -20%~+30% 3.1uH SMD-4P,12x12mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CDRH125-3R1NC
Extended- Manufacturer
- MFR.Part #
- CDRH125-3R1NC
- JLCPCB Part #
- C19564831
- Package
- SMD-4P,12x12mm
- Description
- -20%~+30% 3.1uH SMD-4P,12x12mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDRH125-3R1NC Specifications
CDRH125-3R1NC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-4P,12x12mm | |
| Inductance | 3.1uH | |
| Tolerance | -20%~+30% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDRH125-3R1NC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDRH125-3R1NC Documents
CDRH125-3R1NC datasheets or manufacturer documentation.
Datasheet: CDRH125-3R1NC Datasheet (PDF)
CDRH125-3R1NC Schematic Symbol & PCB Footprint
The CDRH125-3R1NC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.