
CDRH104R-2R5NC
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,10.2x10mm | |
| Inductance | 2.5uH | |
| Tolerance | ±30% |

* Images are for reference only
CDRH104R-2R5NC
Extended- Manufacturer
- MFR.Part #
- CDRH104R-2R5NC
- JLCPCB Part #
- C19300042
- Package
- SMD,10.2x10mm
- Description
- 2.5uH ±30% SMD,10.2x10mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CDRH104R-2R5NC
Extended- Manufacturer
- MFR.Part #
- CDRH104R-2R5NC
- JLCPCB Part #
- C19300042
- Package
- SMD,10.2x10mm
- Description
- 2.5uH ±30% SMD,10.2x10mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDRH104R-2R5NC Specifications
CDRH104R-2R5NC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,10.2x10mm | |
| Inductance | 2.5uH | |
| Tolerance | ±30% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDRH104R-2R5NC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDRH104R-2R5NC Documents
CDRH104R-2R5NC datasheets or manufacturer documentation.
Datasheet: CDRH104R-2R5NC Datasheet (PDF)
CDRH104R-2R5NC Schematic Symbol & PCB Footprint
The CDRH104R-2R5NC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.