
CDRH104NP-121MC
- Manufacturer
- MFR.Part #
- CDRH104NP-121MC
- JLCPCB Part #
- C17562739
- Package
- SMD,9.8x8.9mm
- Description
- 120uH 450mΩ 700mA ±20% SMD,9.8x8.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,9.8x8.9mm | |
| Inductance | 120uH | |
| Tolerance | ±20% | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 450mΩ |

* Images are for reference only
CDRH104NP-121MC
Extended- Manufacturer
- MFR.Part #
- CDRH104NP-121MC
- JLCPCB Part #
- C17562739
- Package
- SMD,9.8x8.9mm
- Description
- 120uH 450mΩ 700mA ±20% SMD,9.8x8.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CDRH104NP-121MC
Extended- Manufacturer
- MFR.Part #
- CDRH104NP-121MC
- JLCPCB Part #
- C17562739
- Package
- SMD,9.8x8.9mm
- Description
- 120uH 450mΩ 700mA ±20% SMD,9.8x8.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDRH104NP-121MC Specifications
CDRH104NP-121MC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,9.8x8.9mm | |
| Inductance | 120uH | |
| Tolerance | ±20% | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 450mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDRH104NP-121MC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDRH104NP-121MC Documents
CDRH104NP-121MC datasheets or manufacturer documentation.
Datasheet: CDRH104NP-121MC Datasheet (PDF)
CDRH104NP-121MC Schematic Symbol & PCB Footprint
The CDRH104NP-121MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.