
* Images are for reference only
CDC5D20NP-152KC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDC5D20NP-152KC
- JLCPCB Part #
- C17621009
- Package
- SMD,5.8x5.8mm
- Description
- 1.5mH 21Ω 70mA ±10% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2592
200+
$0.5034
500+
$0.4857
1000+
$0.4776
Related Products