
* Images are for reference only
CD73NP-120MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CD73NP-120MC
- JLCPCB Part #
- C2639299
- Package
- SMD,7.8x7mm
- Description
- 1.39A 12uH 69mΩ ±20% SMD,7.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4841
200+
$0.1882
500+
$0.1818
1000+
$0.1785
Related Products