



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | SteadiChips | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 72MHz | |
| Filter Order | 6 | |
| Number of Channels | 2 | |
| Features | Anti-aliasing / reconstruction filter | |
| Differential Gain | 0.1% | |
| Slew Rate | 210V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC6619B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | SteadiChips | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 72MHz | |
| Filter Order | 6 | |
| Number of Channels | 2 | |
| Features | Anti-aliasing / reconstruction filter | |
| Differential Gain | 0.1% | |
| Slew Rate | 210V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC6619B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC6619B datasheets or manufacturer documentation.
Datasheet: SC6619B Datasheet (PDF)
The SC6619B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.