


SWXJ8BCVH0-9.817130
- Manufacturer
- MFR.Part #
- SWXJ8BCVH0-9.817130
- JLCPCB Part #
- C22464999
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 10pF 80Ω 9.81713MHz Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Starwave | |
| Package | HC-49S-SMD | |
| Load Capacitance | 10pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Crystal Oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 9.81713MHz |

* Images are for reference only
SWXJ8BCVH0-9.817130
Extended- Manufacturer
- MFR.Part #
- SWXJ8BCVH0-9.817130
- JLCPCB Part #
- C22464999
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 10pF 80Ω 9.81713MHz Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SWXJ8BCVH0-9.817130
Extended- Manufacturer
- MFR.Part #
- SWXJ8BCVH0-9.817130
- JLCPCB Part #
- C22464999
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 10pF 80Ω 9.81713MHz Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SWXJ8BCVH0-9.817130 Specifications
SWXJ8BCVH0-9.817130 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Starwave | |
| Package | HC-49S-SMD | |
| Load Capacitance | 10pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Crystal Oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 9.81713MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SWXJ8BCVH0-9.817130. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SWXJ8BCVH0-9.817130 Schematic Symbol & PCB Footprint
The SWXJ8BCVH0-9.817130 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.