SWXJ5BCVE0-27.692300 - 1
SWXJ5BCVE0-27.692300 - 2
SWXJ5BCVE0-27.692300 - 3
Extended1/3
* Images are for reference only

SWXJ5BCVE0-27.692300

Attributes
Value
Manufacturer
MFR.Part #
SWXJ5BCVE0-27.692300
JLCPCB Part #
C22464860
Package
HC-49S-SMD
Description
-40℃~+85℃ 27.6923MHz 50Ω 8pF Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerStarwave
PackageHC-49S-SMD
Load Capacitance8pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency Stability±30ppm
Frequency27.6923MHz