
* Images are for reference only
SWXFCABVJ0-24.000000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXFCABVJ0-24.000000
- JLCPCB Part #
- C22399875
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 12.5pF 24MHz 90Ω Crystal Oscillator ±10ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2456
50+
$0.1929
150+
$0.1703
500+
$0.1421
3000+
$0.1295
6000+
$0.1219
Related Products